


RX4111CE B6 | |
|---|---|
DigiKey Part Number | 114-RX4111CEB6TR-ND - Tape & Reel (TR) 114-RX4111CEB6CT-ND - Cut Tape (CT) 114-RX4111CEB6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX4111CE B6 |
Description | IC RTC CLK/CALENDAR SPI 10SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI, 4-Wire Serial 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface SPI, 4-Wire Serial |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 3µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-SMD, No Lead |
Features Alarm | Supplier Device Package 10-SMD (3.2x2.5) |
Time Format HH:MM:SS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥11.76800 | ¥117.68 |
| 25 | ¥10.70800 | ¥267.70 |
| 100 | ¥9.54360 | ¥954.36 |
| 250 | ¥8.98884 | ¥2,247.21 |
| 500 | ¥8.65388 | ¥4,326.94 |
| 1,000 | ¥8.47757 | ¥8,477.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.15166 | ¥16,303.32 |
| 4,000 | ¥7.96504 | ¥31,860.16 |
| 6,000 | ¥7.87156 | ¥47,229.36 |
| 10,000 | ¥7.76806 | ¥77,680.60 |




