



TL3301EF160QG | |
|---|---|
DigiKey Part Number | EG6050TR-ND - Tape & Reel (TR) EG6050CT-ND - Cut Tape (CT) EG6050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301EF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301EF160QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1138ETR | APEM Inc. | 4,377 | 679-2417-1-ND | ¥6.70000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.96900 | ¥29.69 |
| 25 | ¥2.77560 | ¥69.39 |
| 100 | ¥2.48270 | ¥248.27 |
| 250 | ¥2.30004 | ¥575.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥2.09925 | ¥1,574.44 |
| 1,500 | ¥1.98463 | ¥2,976.94 |
| 2,250 | ¥1.92217 | ¥4,324.88 |
| 3,750 | ¥1.84849 | ¥6,931.84 |
| 5,250 | ¥1.80300 | ¥9,465.75 |
| 7,500 | ¥1.75742 | ¥13,180.65 |











