




TL3301AF160QG | |
|---|---|
DigiKey Part Number | EG2526TR-ND - Tape & Reel (TR) EG2526CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3301AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301AF160QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.00mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.42300 | ¥24.23 |
| 25 | ¥2.26600 | ¥56.65 |
| 100 | ¥2.03030 | ¥203.03 |
| 250 | ¥1.88124 | ¥470.31 |
| 500 | ¥1.77540 | ¥887.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.67649 | ¥1,676.49 |
| 2,000 | ¥1.58524 | ¥3,170.48 |
| 3,000 | ¥1.53563 | ¥4,606.89 |
| 5,000 | ¥1.47717 | ¥7,385.85 |
| 7,000 | ¥1.44111 | ¥10,087.77 |
| 10,000 | ¥1.40497 | ¥14,049.70 |











