



TL3305CF260QG | |
|---|---|
DigiKey Part Number | EG5355TR-ND - Tape & Reel (TR) EG5355CT-ND - Cut Tape (CT) EG5355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3305CF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3305CF260QG Models |
Category | Actuator Height off PCB, Vertical 7.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.50mm x 4.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.45600 | ¥14.56 |
| 25 | ¥1.36280 | ¥34.07 |
| 100 | ¥1.22560 | ¥122.56 |
| 250 | ¥1.13664 | ¥284.16 |
| 500 | ¥1.07278 | ¥536.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.01250 | ¥1,012.50 |
| 2,000 | ¥0.95639 | ¥1,912.78 |
| 3,000 | ¥0.92566 | ¥2,776.98 |
| 5,000 | ¥0.88924 | ¥4,446.20 |
| 7,000 | ¥0.86667 | ¥6,066.69 |
| 10,000 | ¥0.84399 | ¥8,439.90 |










