
TL3305CF100QG | |
|---|---|
DigiKey Part Number | 141-TL3305CF100QGTR-ND - Tape & Reel (TR) 141-TL3305CF100QGCT-ND - Cut Tape (CT) 141-TL3305CF100QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3305CF100QG |
Description | TACT, 50MA, SPST-NO, SURFACE MOU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3305CF100QG Models |
Category | Mounting Type |
Mfr | Actuator Height off PCB, Vertical 7.00mm |
Series | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Outline 4.50mm x 4.50mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function On-Mom | Operating Force 100gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Standard | Switch Travel 0.20mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.62100 | ¥16.21 |
| 25 | ¥1.51840 | ¥37.96 |
| 50 | ¥1.43900 | ¥71.95 |
| 100 | ¥1.36210 | ¥136.21 |
| 250 | ¥1.26332 | ¥315.83 |
| 500 | ¥1.19236 | ¥596.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.12538 | ¥1,125.38 |
| 2,000 | ¥1.06323 | ¥2,126.46 |
| 3,000 | ¥1.02928 | ¥3,087.84 |
| 5,000 | ¥0.98906 | ¥4,945.30 |
| 7,000 | ¥0.96416 | ¥6,749.12 |
| 10,000 | ¥0.93916 | ¥9,391.60 |




