AP7333-33SRG-7 | ||
---|---|---|
DigiKey Part Number | AP7333-33SRG-7DITR-ND - Tape & Reel (TR) AP7333-33SRG-7DICT-ND - Cut Tape (CT) AP7333-33SRG-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7333-33SRG-7 | |
Description | IC REG LIN 3.3V 300MA SOT23R-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R | |
Datasheet | Datasheet | |
EDA/CAD Models | AP7333-33SRG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.69600 | ¥67.40 |
100 | ¥2.00550 | ¥200.55 |
250 | ¥1.81788 | ¥454.47 |
500 | ¥1.50444 | ¥752.22 |
1,000 | ¥1.12829 | ¥1,128.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03427 | ¥3,102.81 |
6,000 | ¥0.97159 | ¥5,829.54 |
15,000 | ¥0.90891 | ¥13,633.65 |
30,000 | ¥0.83369 | ¥25,010.70 |
75,000 | ¥0.80235 | ¥60,176.25 |