S-1317A33-A4T2U4 | ||
---|---|---|
DigiKey Part Number | 1662-2847-2-ND - Tape & Reel (TR) 1662-2847-1-ND - Cut Tape (CT) 1662-2847-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-1317A33-A4T2U4 | |
Description | IC REG LINEAR 3.3V 100MA HSNT4-B | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.02V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | HSNT-4-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.98300 | ¥99.83 |
25 | ¥9.47360 | ¥236.84 |
100 | ¥7.78080 | ¥778.08 |
250 | ¥7.27316 | ¥1,818.29 |
500 | ¥6.42760 | ¥3,213.80 |
1,000 | ¥5.07436 | ¥5,074.36 |
2,500 | ¥4.73607 | ¥11,840.17 |
5,000 | ¥4.49926 | ¥22,496.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.33012 | ¥43,301.20 |