S-1212B50-M5T1U | ||
---|---|---|
DigiKey Part Number | 1662-1478-2-ND - Tape & Reel (TR) 1662-1478-1-ND - Cut Tape (CT) 1662-1478-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-1212B50-M5T1U | |
Description | IC REG LINEAR 5V 250MA SOT23-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 8.5 µA | |
PSRR | 40dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.69000 | ¥116.90 |
25 | ¥11.09560 | ¥277.39 |
100 | ¥9.11570 | ¥911.57 |
250 | ¥8.52096 | ¥2,130.24 |
500 | ¥7.53028 | ¥3,765.14 |
1,000 | ¥5.94496 | ¥5,944.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.54864 | ¥16,645.92 |
6,000 | ¥5.27120 | ¥31,627.20 |
15,000 | ¥5.07304 | ¥76,095.60 |