
214782-E | |
|---|---|
DigiKey Part Number | 2684-214782-E-ND |
Manufacturer | |
Manufacturer Product Number | 214782-E |
Description | POWERTAP M4 PRESSFIT 10 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 40 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥18.01900 | ¥180.19 |
| 25 | ¥16.88960 | ¥422.24 |
| 50 | ¥16.08240 | ¥804.12 |
| 100 | ¥15.31420 | ¥1,531.42 |
| 250 | ¥14.35480 | ¥3,588.70 |
| 500 | ¥13.66974 | ¥6,834.87 |
| 1,000 | ¥13.01736 | ¥13,017.36 |
| 3,000 | ¥12.04716 | ¥36,141.48 |










