2 Circuit IC Switch 2:1 600mOhm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A24157DGSR

DigiKey Part Number
296-22856-2-ND - Tape & Reel (TR)
296-22856-1-ND - Cut Tape (CT)
296-22856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A24157DGSR
Description
IC SWITCH SPDTX2 600MOHM 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 600mOhm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3A24157DGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
50MHz
Manufacturer
Texas Instruments
Charge Injection
8.75pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
50pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
50nA
Switch Circuit
SPDT
Crosstalk
-72dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
600mOhm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
10-VSSOP
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Base Product Number
Switch Time (Ton, Toff) (Max)
35ns, 25ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,933
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.63100¥36.31
25¥3.25160¥81.29
100¥2.83740¥283.74
250¥2.63944¥659.86
500¥2.52004¥1,260.02
1,000¥2.42162¥2,421.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.31768¥5,794.20
5,000¥2.25508¥11,275.40
7,500¥2.22373¥16,677.98
12,500¥2.18898¥27,362.25
17,500¥2.16867¥37,951.72
25,000¥2.14915¥53,728.75
Manufacturers Standard Package