2 Circuit IC Switch 2:1 740mOhm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A22364DGSR

DigiKey Part Number
296-23622-2-ND - Tape & Reel (TR)
296-23622-1-ND - Cut Tape (CT)
296-23622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A22364DGSR
Description
IC SWITCH SPDTX2 740MOHM 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 740mOhm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A22364DGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
18.3MHz
Manufacturer
Texas Instruments
Charge Injection
10pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
70pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
50nA
Switch Circuit
SPDT
Crosstalk
-78dB @ 100kHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
740mOhm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Channel-to-Channel Matching (ΔRon)
40mOhm
Supplier Device Package
10-VSSOP
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
80ns, 70ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4764EUB+TAnalog Devices Inc./Maxim Integrated0MAX4764EUB+T-ND¥30.43855Similar
In-Stock: 2,964
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥6.48400¥64.84
25¥5.85200¥146.30
100¥5.16130¥516.13
250¥4.83200¥1,208.00
500¥4.63352¥2,316.76
1,000¥4.51715¥4,517.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.29739¥10,743.48
5,000¥4.19337¥20,966.85
7,500¥4.14126¥31,059.45
12,500¥4.08354¥51,044.25
17,500¥4.04982¥70,871.85
Manufacturers Standard Package