
TLV320AIC3104IRHBT | |
|---|---|
DigiKey Part Number | 296-22847-2-ND - Tape & Reel (TR) 296-22847-1-ND - Cut Tape (CT) 296-22847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3104IRHBT |
Description | IC CODEC STER AUDIO 6I/O 32-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3104IRHBT Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 102 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 93 / 97 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface I2C, Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥29.58236 | ¥7,395.59 |
| 500 | ¥28.67292 | ¥14,336.46 |
| 750 | ¥28.21747 | ¥21,163.10 |
| 1,250 | ¥27.71300 | ¥34,641.25 |
| 1,750 | ¥27.41807 | ¥47,981.62 |
| 2,500 | ¥27.13440 | ¥67,836.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.61000 | ¥48.61 |
| 10 | ¥37.13600 | ¥371.36 |
| 25 | ¥34.25360 | ¥856.34 |
| 100 | ¥31.09050 | ¥3,109.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 10 | ¥34.30400 | ¥343.04 |
| 25 | ¥31.64120 | ¥791.03 |
| 100 | ¥28.71920 | ¥2,871.92 |











