1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3072EEN-L

DigiKey Part Number
1016-1045-5-ND
Manufacturer
Manufacturer Product Number
SP3072EEN-L
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3072EEN-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
MaxLinear, Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.35900¥53.59
98¥4.25061¥416.56
196¥4.03163¥790.20
294¥3.92207¥1,153.09
588¥3.76116¥2,211.56
1,078¥3.64409¥3,928.33
2,548¥3.50868¥8,940.12
5,096¥3.42101¥17,433.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.