
SP3077EEN-L | |
|---|---|
DigiKey Part Number | 1016-1050-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3077EEN-L |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3077EEN-L Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 16Mbps |
Packaging Tube | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.79200 | ¥97.92 |
| 98 | ¥7.91051 | ¥775.23 |
| 196 | ¥7.54087 | ¥1,478.01 |
| 294 | ¥7.35524 | ¥2,162.44 |
| 588 | ¥7.08350 | ¥4,165.10 |
| 1,078 | ¥6.88543 | ¥7,422.49 |
| 2,548 | ¥6.65647 | ¥16,960.69 |
| 5,096 | ¥6.50822 | ¥33,165.89 |







