
ISL83490IBZ-T | |
|---|---|
DigiKey Part Number | ISL83490IBZ-TTR-ND - Tape & Reel (TR) ISL83490IBZ-TCT-ND - Cut Tape (CT) ISL83490IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83490IBZ-T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83490IBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.02000 | ¥13.02 |
| 10 | ¥9.47700 | ¥94.77 |
| 25 | ¥8.59080 | ¥214.77 |
| 100 | ¥7.62440 | ¥762.44 |
| 250 | ¥7.16200 | ¥1,790.50 |
| 500 | ¥6.88354 | ¥3,441.77 |
| 1,000 | ¥6.65439 | ¥6,654.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.41242 | ¥16,031.05 |
| 5,000 | ¥6.26656 | ¥31,332.80 |
| 7,500 | ¥6.19354 | ¥46,451.55 |
| 12,500 | ¥6.11264 | ¥76,408.00 |











