Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MicroDIP/SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDB6S

DigiKey Part Number
MDB6SFSTR-ND - Tape & Reel (TR)
MDB6SFSCT-ND - Cut Tape (CT)
MDB6SFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDB6S
Description
BRIDGE RECT 1P 600V 1A 4MICRODIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MicroDIP/SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-MicroDIP/SMD
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81,473
Factory Stock: 230,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.04400¥40.44
100¥2.60500¥260.50
500¥1.98248¥991.24
1,000¥1.78169¥1,781.69
2,000¥1.61261¥3,225.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.32361¥6,618.05
10,000¥1.21878¥12,187.80
Manufacturers Standard Package