



0ZCF0050FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCF0050FF2CTR-ND - Tape & Reel (TR) 5923-0ZCF0050FF2CCT-ND - Cut Tape (CT) 5923-0ZCF0050FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0050FF2C |
Description | PTC RESET FUSE 60V 500MA 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0050FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 5 | ¥2.16600 | ¥10.83 |
| 10 | ¥2.00100 | ¥20.01 |
| 50 | ¥1.65880 | ¥82.94 |
| 100 | ¥1.53070 | ¥153.07 |
| 250 | ¥1.37668 | ¥344.17 |
| 500 | ¥1.26986 | ¥634.93 |
| 1,000 | ¥1.17129 | ¥1,171.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.07995 | ¥2,159.90 |
| 4,000 | ¥0.99535 | ¥3,981.40 |
| 6,000 | ¥0.94873 | ¥5,692.38 |
| 10,000 | ¥0.89284 | ¥8,928.40 |
| 14,000 | ¥0.85768 | ¥12,007.52 |
| 20,000 | ¥0.82176 | ¥16,435.20 |
| 50,000 | ¥0.80545 | ¥40,272.50 |










