
SN65HVD1781DR | |
|---|---|
DigiKey Part Number | 296-23118-2-ND - Tape & Reel (TR) 296-23118-1-ND - Cut Tape (CT) 296-23118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1781DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1781DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD1781AQDRQ1 | Texas Instruments | 26 | 296-48652-1-ND | ¥51.94000 | Parametric Equivalent |
| SN65HVD1781QDRQ1 | Texas Instruments | 5,849 | 296-27912-1-ND | ¥52.28000 | Parametric Equivalent |
| ISL3179EIBZ | Renesas Electronics Corporation | 10,215 | ISL3179EIBZ-ND | ¥25.31000 | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2,285 | 20-ISL3179EIBZ-TCT-ND | ¥25.31000 | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4,777 | ISL43485IBZ-ND | ¥29.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.70000 | ¥39.70 |
| 10 | ¥30.20200 | ¥302.02 |
| 25 | ¥27.81680 | ¥695.42 |
| 100 | ¥25.19540 | ¥2,519.54 |
| 250 | ¥23.97768 | ¥5,994.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.72866 | ¥59,321.65 |











