IC RF TxRx Only General ISM < 1GHz 100MHz ~ 1GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX991Q3

DigiKey Part Number
2032-1110-ND
Manufacturer
Manufacturer Product Number
CMX991Q3
Description
IC RF TXRX ISM<1GHZ 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 100MHz ~ 1GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CMX991Q3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
9.6kbps
Mfr
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Current - Receiving
75mA
Part Status
Active
Current - Transmitting
108mA
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
TxRx Only
Mounting Type
Surface Mount
RF Family/Standard
General ISM < 1GHz
Package / Case
48-VFQFN Exposed Pad
Modulation
GMSK
Supplier Device Package
48-VQFN (7x7)
Frequency
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
26¥197.65923¥5,139.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.