Image for EV9910B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV9910B

DigiKey Part Number
2032-1126-ND
Manufacturer
Manufacturer Product Number
EV9910B
Description
CMX991 EVALUATION KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMX991 - Transceiver 100MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
CML Micro
Utilized IC / Part
CMX991
Packaging
Box
RF Frequency
100MHz ~ 1GHz
Part Status
Active
Function
Transceiver
Type
Transceiver
Base Product Number
Frequency
100MHz ~ 1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,724.22000¥2,724.22
Manufacturers Standard Package