CMX991Q3 | |
---|---|
DigiKey Part Number | 2032-1110-ND |
Manufacturer | |
Manufacturer Product Number | CMX991Q3 |
Description | RF QUADRATURE TRANSCEIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 100MHz ~ 1GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CMX991Q3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GMSK | |
Frequency | ||
Data Rate (Max) | 9.6kbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 75mA | |
Current - Transmitting | 108mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
26 | ¥175.02346 | ¥4,550.61 |