PESD27VV1BLYL | ||
---|---|---|
DigiKey Part Number | 1727-PESD27VV1BLYLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PESD27VV1BLYL | |
Description | PESD27VV1BL/SOD882/SOD2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26359 | ¥2,635.90 |
30,000 | ¥0.25893 | ¥7,767.90 |
50,000 | ¥0.23257 | ¥11,628.50 |
100,000 | ¥0.20622 | ¥20,622.00 |
250,000 | ¥0.20157 | ¥50,392.50 |