
CLT03-1SC3 | |
|---|---|
DigiKey Part Number | 497-CLT03-1SC3TR-ND - Tape & Reel (TR) 497-CLT03-1SC3CT-ND - Cut Tape (CT) 497-CLT03-1SC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT03-1SC3 |
Description | IC CURRENT LIMITING SOT23-8L |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High/Low-Side 4mA SOT-23-8L |
Datasheet | Datasheet |
EDA/CAD Models | CLT03-1SC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | -60V ~ 60V | |
Current - Output | 4mA | |
Operating Temperature | -30°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8L | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥8.76600 | ¥87.66 |
| 100 | ¥6.20060 | ¥620.06 |
| 500 | ¥4.89562 | ¥2,447.81 |
| 1,000 | ¥4.47387 | ¥4,473.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.25949 | ¥12,778.47 |
| 6,000 | ¥3.96998 | ¥23,819.88 |
| 9,000 | ¥3.82254 | ¥34,402.86 |
| 15,000 | ¥3.65692 | ¥54,853.80 |
| 21,000 | ¥3.63863 | ¥76,411.23 |






