Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Current Sense Amplifiers at PCIM 2018

NCS199A1RSQT2G

DigiKey Part Number
NCS199A1RSQT2GOSTR-ND - Tape & Reel (TR)
NCS199A1RSQT2GOSCT-ND - Cut Tape (CT)
NCS199A1RSQT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS199A1RSQT2G
Description
IC CURRENT SENSE 1 CIRCUIT SC88
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NCS199A1RSQT2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
40µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
1V/µs
Supplier Device Package
SC-88/SC70-6/SOT-363
-3db Bandwidth
90 kHz
Base Product Number
Current - Input Bias
39 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.91100¥29.11
25¥2.60320¥65.08
100¥2.26090¥226.09
250¥2.09752¥524.38
500¥1.99912¥999.56
1,000¥1.91808¥1,918.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.76496¥5,294.88
6,000¥1.71735¥10,304.10
Manufacturers Standard Package