
CLT03-2Q3 | |
|---|---|
DigiKey Part Number | 497-18405-2-ND - Tape & Reel (TR) 497-18405-1-ND - Cut Tape (CT) 497-18405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT03-2Q3 |
Description | IC CURRENT LIMITING 16QFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High/Low-Side 4mA 16-QFN (2x4) |
Datasheet | Datasheet |
EDA/CAD Models | CLT03-2Q3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High/Low-Side | |
Voltage - Input | -60V ~ 60V | |
Current - Output | 4mA | |
Operating Temperature | -30°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFDFN Exposed Pad | |
Supplier Device Package | 16-QFN (2x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥13.89300 | ¥138.93 |
| 100 | ¥10.04920 | ¥1,004.92 |
| 500 | ¥8.75256 | ¥4,376.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.90963 | ¥20,728.89 |
| 6,000 | ¥6.49008 | ¥38,940.48 |
| 9,000 | ¥6.36968 | ¥57,327.12 |



