
LM234DT | |
|---|---|
DigiKey Part Number | 497-1549-2-ND - Tape & Reel (TR) 497-1549-1-ND - Cut Tape (CT) 497-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM234DT |
Description | IC CURRENT SOURCE 3% 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 10mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM234DT Models |
Category | Current - Output 10mA |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Source | Supplier Device Package 8-SOIC |
Accuracy ±3% | Base Product Number |
Voltage - Input 1V ~ 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.61800 | ¥106.18 |
| 25 | ¥9.65560 | ¥241.39 |
| 100 | ¥8.59310 | ¥859.31 |
| 250 | ¥8.08616 | ¥2,021.54 |
| 500 | ¥7.78050 | ¥3,890.25 |
| 1,000 | ¥7.74437 | ¥7,744.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.26368 | ¥18,159.20 |
| 5,000 | ¥7.10374 | ¥35,518.70 |
| 7,500 | ¥7.02362 | ¥52,677.15 |











