Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2T45DCTT

DigiKey Part Number
296-32330-2-ND - Tape & Reel (TR)
296-32330-1-ND - Cut Tape (CT)
296-32330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2T45DCTT
Description
IC XLTR VL BIDIR SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2T45DCTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.65 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.65 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
420Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Number of Circuits
1
Supplier Device Package
SM8
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2T45DCTRTexas Instruments102,768296-16845-1-ND¥20.51000Parametric Equivalent
In-Stock: 9,821
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.58000¥14.58
10¥10.68100¥106.81
25¥9.70800¥242.70
100¥8.63190¥863.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥8.11928¥2,029.82
500¥7.81028¥3,905.14
750¥7.65564¥5,741.73
1,250¥7.48412¥9,355.15
1,750¥7.38387¥12,921.77
2,500¥7.28745¥18,218.62
Manufacturers Standard Package