
CMX992Q3 | |
|---|---|
DigiKey Part Number | 2032-1111-ND |
Manufacturer | |
Manufacturer Product Number | CMX992Q3 |
Description | RF QUADRATURE / LOW IF RECEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GMSK 100MHz ~ 1GHz 9.6kbps PCB, Surface Mount 48-VQFN (7x7) |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer CML Micro | Antenna Connector PCB, Surface Mount |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 100MHz ~ 1GHz | Mounting Type Surface Mount |
Data Rate (Max) 9.6kbps | Package / Case 48-VFQFN Exposed Pad |
Modulation or Protocol GMSK | Supplier Device Package 48-VQFN (7x7) |
Applications General Purpose | Base Product Number |
Current - Receiving 75mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.33000 | ¥109.33 |
| 25 | ¥105.77320 | ¥2,644.33 |
| 100 | ¥96.34550 | ¥9,634.55 |














