
CMX998Q1 | |
|---|---|
DigiKey Part Number | 2032-1017-ND |
Manufacturer | |
Manufacturer Product Number | CMX998Q1 |
Description | IC RF TRANSMITTER 64VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Transmitter General Purpose 30MHz ~ 1GHz Up/Down Converter 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | CMX998Q1 Models |
Category | RF Type General Purpose |
Manufacturer CML Micro | Secondary Attributes Up/Down Converter |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Function Transmitter | Supplier Device Package 64-VQFN (9x9) |
Frequency 30MHz ~ 1GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.23000 | ¥187.23 |
| 25 | ¥181.02480 | ¥4,525.62 |
| 100 | ¥162.83130 | ¥16,283.13 |
| 500 | ¥154.74762 | ¥77,373.81 |






