
CMX940T1 | |
|---|---|
DigiKey Part Number | 2032-CMX940T1-ND |
Manufacturer | |
Manufacturer Product Number | CMX940T1 |
Description | RF SYNTHESIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 49MHz ~ 2.04GHz 3V ~ 3.6V Supply 48-LGA (7x7) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer CML Micro | Secondary Attributes 3V ~ 3.6V Supply |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-WFLGA Exposed Pad |
Function Fractional, Integer-N Synthesizer/ VCO | Supplier Device Package 48-LGA (7x7) |
Frequency 49MHz ~ 2.04GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.98000 | ¥78.98 |
| 100 | ¥68.43420 | ¥6,843.42 |






