Clock Clock Buffer IC 2:8 2 GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1D1208IRHAT

DigiKey Part Number
296-LMK1D1208IRHATTR-ND - Tape & Reel (TR)
296-LMK1D1208IRHATCT-ND - Cut Tape (CT)
296-LMK1D1208IRHATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1D1208IRHAT
Description
IC CLK BUFFER 2:8 2GHZ 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 2:8 2 GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK1D1208IRHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Manufacturer
Texas Instruments
Output
LVDS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
2 GHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Type
Clock Buffer
Operating Temperature
-40°C ~ 105°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
2:8
Package / Case
40-VFQFN Exposed Pad
Differential - Input:Output
Yes/Yes
Supplier Device Package
40-VQFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.67000¥130.67
10¥103.36700¥1,033.67
25¥96.55040¥2,413.76
100¥89.30520¥8,930.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥85.49456¥21,373.64
500¥83.34304¥41,671.52
750¥82.26617¥61,699.63
Manufacturers Standard Package