CMX998 - Transmitter 30MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV9980

DigiKey Part Number
2032-1033-ND
Manufacturer
Manufacturer Product Number
EV9980
Description
CMX998 EVALUATION KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMX998 - Transmitter 30MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
CML Micro
Utilized IC / Part
CMX998
Packaging
Bulk
RF Frequency
30MHz ~ 1GHz
Part Status
Active
Function
Transmitter
Type
Transmitter
Base Product Number
Frequency
30MHz ~ 1GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,828.98000¥3,828.98
Manufacturers Standard Package