SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1212BC0-M5T1U

DigiKey Part Number
1662-2918-2-ND - Tape & Reel (TR)
1662-2918-1-ND - Cut Tape (CT)
1662-2918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1212BC0-M5T1U
Description
IC REG LINEAR 12V 250MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA (Typ)
Current - Output
Current - Quiescent (Iq)
3.5 µA
Current - Supply (Max)
8.5 µA
PSRR
30dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Thermal Shutdown
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,969
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥8.22000¥82.20
25¥7.44920¥186.23
100¥6.60150¥660.15
250¥6.19780¥1,549.45
500¥5.95418¥2,977.09
1,000¥5.75380¥5,753.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.50630¥16,518.90
6,000¥5.38518¥32,311.08
9,000¥5.32454¥47,920.86
15,000¥5.25734¥78,860.10
Manufacturers Standard Package