S-812C33AMC-C2NT2G | ||
---|---|---|
DigiKey Part Number | 728-1021-2-ND - Tape & Reel (TR) 728-1021-1-ND - Cut Tape (CT) 728-1021-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-812C33AMC-C2NT2G | |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 nA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.43000 | ¥9.43 |
10 | ¥8.40600 | ¥84.06 |
25 | ¥7.97720 | ¥199.43 |
100 | ¥6.55350 | ¥655.35 |
250 | ¥6.12600 | ¥1,531.50 |
500 | ¥5.41366 | ¥2,706.83 |
1,000 | ¥4.27386 | ¥4,273.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.98896 | ¥11,966.88 |
6,000 | ¥3.78952 | ¥22,737.12 |
15,000 | ¥3.64706 | ¥54,705.90 |