
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADUM3201ARZ-RL7 | |
---|---|
DigiKey Part Number | ADUM3201ARZ-RL7TR-ND - Tape & Reel (TR) ADUM3201ARZ-RL7CT-ND - Cut Tape (CT) ADUM3201ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3201ARZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | ADUM3201ARZ-RL7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
In-Stock: 49
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.10000 | ¥41.10 |
10 | ¥26.75300 | ¥267.53 |
25 | ¥23.01640 | ¥575.41 |
100 | ¥18.79060 | ¥1,879.06 |
250 | ¥16.71492 | ¥4,178.73 |
500 | ¥15.43804 | ¥7,719.02 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.36868 | ¥14,368.68 |
2,000 | ¥13.87589 | ¥27,751.78 |
You May Also Be Interested InSee All
10 Items