SN74LVC14AQPWRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,154
Unit Price: ¥15.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,269
Unit Price: ¥5.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥3.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 53,848
Unit Price: ¥1.65000
Datasheet

Similar


onsemi
In Stock: 2,887
Unit Price: ¥5.71000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥3.31000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC14AQPWRQ1

DigiKey Part Number
296-SN74LVC14AQPWRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC14AQPWRQ1CT-ND - Cut Tape (CT)
296-SN74LVC14AQPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC14AQPWRQ1
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC14AQPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.4V ~ 0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 3.6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC14AQPWREPTexas Instruments3,154296-20666-1-ND¥15.46000Parametric Equivalent
SN74LVC14AQPWRG4Q1Texas Instruments3,269296-SN74LVC14AQPWRG4Q1CT-ND¥5.13000Parametric Equivalent
74LCX14MTConsemi074LCX14MTC-ND¥0.00000Similar
74LCX14MTCXonsemi074LCX14MTCXCT-ND¥3.14000Similar
74LVC14APW,118Nexperia USA Inc.53,8481727-3074-1-ND¥1.65000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.77000¥27.70
25¥2.47440¥61.86
100¥2.14940¥214.94
250¥1.99372¥498.43
500¥1.89978¥949.89
1,000¥1.83470¥1,834.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.75882¥3,517.64
4,000¥1.70641¥6,825.64
6,000¥1.68019¥10,081.14
10,000¥1.65112¥16,511.20
14,000¥1.63413¥22,877.82
20,000¥1.61780¥32,356.00
Manufacturers Standard Package