
SN74LVC14AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC14AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC14AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC14AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14AQPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14AQPWRG4Q1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.4V ~ 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.61400 | ¥36.14 |
| 25 | ¥3.23520 | ¥80.88 |
| 100 | ¥2.82340 | ¥282.34 |
| 250 | ¥2.62688 | ¥656.72 |
| 500 | ¥2.50846 | ¥1,254.23 |
| 1,000 | ¥2.45470 | ¥2,454.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.33057 | ¥4,661.14 |
| 4,000 | ¥2.26447 | ¥9,057.88 |
| 6,000 | ¥2.23137 | ¥13,388.22 |
| 10,000 | ¥2.19471 | ¥21,947.10 |
| 14,000 | ¥2.17328 | ¥30,425.92 |
| 20,000 | ¥2.15266 | ¥43,053.20 |

