
SN74LVC1G07QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-28414-2-ND - Tape & Reel (TR) 296-28414-1-ND - Cut Tape (CT) 296-28414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07QDBVRQ1 |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07QDBVRQ1 Models |
Category | Current - Output High, Low -, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-5 |
Output Type Open Drain | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.56300 | ¥15.63 |
| 25 | ¥1.38920 | ¥34.73 |
| 100 | ¥1.19090 | ¥119.09 |
| 250 | ¥1.09692 | ¥274.23 |
| 500 | ¥1.04036 | ¥520.18 |
| 1,000 | ¥0.99381 | ¥993.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93616 | ¥2,808.48 |
| 6,000 | ¥0.90796 | ¥5,447.76 |
| 9,000 | ¥0.89384 | ¥8,044.56 |
| 15,000 | ¥0.87819 | ¥13,172.85 |
| 21,000 | ¥0.86904 | ¥18,249.84 |
| 30,000 | ¥0.86025 | ¥25,807.50 |








