Similar

TLV2434AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-46353-2-ND - Tape & Reel (TR) 296-46353-1-ND - Cut Tape (CT) 296-46353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2434AQPWRQ1 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2434AQPWRQ1 Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 10 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 550 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV33204DTBR2G | onsemi | 3,060 | NCV33204DTBR2GOSCT-ND | ¥7.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.98000 | ¥34.98 |
| 10 | ¥26.44700 | ¥264.47 |
| 25 | ¥24.32360 | ¥608.09 |
| 100 | ¥21.98410 | ¥2,198.41 |
| 250 | ¥20.86952 | ¥5,217.38 |
| 500 | ¥20.78912 | ¥10,394.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.18908 | ¥38,378.16 |
| 4,000 | ¥18.81449 | ¥75,257.96 |











