Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV341QDCKRQ1

DigiKey Part Number
296-24893-2-ND - Tape & Reel (TR)
296-24893-1-ND - Cut Tape (CT)
296-24893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV341QDCKRQ1
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LMV341QDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
107µA
Mfr
Current - Output / Channel
113 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Input Bias
1 pA
Supplier Device Package
SC-70-6
Voltage - Input Offset
250 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,536
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥6.53300¥65.33
25¥5.89800¥147.45
100¥5.20270¥520.27
250¥4.87068¥1,217.67
500¥4.67090¥2,335.45
1,000¥4.55511¥4,555.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.30293¥12,908.79
6,000¥4.20345¥25,220.70
9,000¥4.15364¥37,382.76
15,000¥4.09841¥61,476.15
Manufacturers Standard Package