Comparator Standard (General Purpose) Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3201AQDCKRQ1

DigiKey Part Number
296-46596-2-ND - Tape & Reel (TR)
296-46596-1-ND - Cut Tape (CT)
296-46596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3201AQDCKRQ1
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV3201AQDCKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR
Manufacturer
Texas Instruments
Propagation Delay (Max)
50ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Hysteresis
1.2mV
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
1
Qualification
AEC-Q100
Output Type
Push-Pull
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
1mV @ 5V
Supplier Device Package
SC-70-5
Current - Input Bias (Max)
0.005µA @ 5V
Base Product Number
Current - Quiescent (Max)
40µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,856
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥9.91600¥99.16
25¥9.00760¥225.19
100¥8.00540¥800.54
250¥7.52836¥1,882.09
500¥7.24054¥3,620.27
1,000¥7.18696¥7,186.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.71110¥20,133.30
6,000¥6.56794¥39,407.64
9,000¥6.49626¥58,466.34
Manufacturers Standard Package