Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324IYDT

DigiKey Part Number
497-10222-2-ND - Tape & Reel (TR)
497-10222-1-ND - Cut Tape (CT)
497-10222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324IYDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LMV324IYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
162µA
Mfr
Current - Output / Channel
160 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.45V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.3 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
16 nA
Supplier Device Package
14-SO
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,528
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥6.56600¥65.66
25¥5.92760¥148.19
100¥5.23060¥523.06
250¥4.89700¥1,224.25
500¥4.69622¥2,348.11
1,000¥4.58094¥4,580.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.35637¥10,890.93
5,000¥4.25115¥21,255.75
7,500¥4.19848¥31,488.60
12,500¥4.14010¥51,751.25
17,500¥4.10599¥71,854.83
Manufacturers Standard Package