ADG1408SRUZ-EP-RL7 | |
---|---|
DigiKey Part Number | 505-ADG1408SRUZ-EP-RL7TR-ND - Tape & Reel (TR) 505-ADG1408SRUZ-EP-RL7CT-ND - Cut Tape (CT) 505-ADG1408SRUZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1408SRUZ-EP-RL7 |
Description | IC MUX 8:1 4.7OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.7Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.7Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm (Typ) | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 120ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | -50pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 80pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.01000 | ¥171.01 |
10 | ¥157.15300 | ¥1,571.53 |
25 | ¥150.64120 | ¥3,766.03 |
100 | ¥132.72660 | ¥13,272.66 |
250 | ¥126.21204 | ¥31,553.01 |
500 | ¥118.06950 | ¥59,034.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥108.29819 | ¥108,298.19 |