Direct
Similar
Similar
Similar

SN74LVC2G74QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-21820-2-ND - Tape & Reel (TR) 296-21820-1-ND - Cut Tape (CT) 296-21820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G74QDCURQ1 |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G74QDCURQ1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
Clock Frequency 140 MHz | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Max Propagation Delay @ V, Max CL 5.4ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV17SZ74USG | onsemi | 0 | NLV17SZ74USGOSCT-ND | ¥9.10000 | Direct |
| 74LVC1G74DC-Q100H | Nexperia USA Inc. | 370 | 1727-8426-1-ND | ¥4.05000 | Similar |
| 74LVC2G74DC,125 | Nexperia USA Inc. | 15,000 | 1727-7028-1-ND | ¥2.98000 | Similar |
| 74LVC2G74DC-Q100H | Nexperia USA Inc. | 0 | 1727-74LVC2G74DC-Q100HTR-ND | ¥1.87980 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.55600 | ¥35.56 |
| 25 | ¥3.18880 | ¥79.72 |
| 100 | ¥2.78290 | ¥278.29 |
| 250 | ¥2.58852 | ¥647.13 |
| 500 | ¥2.47124 | ¥1,235.62 |
| 1,000 | ¥2.41674 | ¥2,416.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.29038 | ¥6,871.14 |











