
W25Q128JVFIQ | |
|---|---|
DigiKey Part Number | W25Q128JVFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128JVFIQ |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q128JVFIQ Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
| Tray: | 6336 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.26000 | ¥30.26 |
| 10 | ¥28.22800 | ¥282.28 |
| 25 | ¥27.40280 | ¥685.07 |
| 50 | ¥26.77080 | ¥1,338.54 |
| 176 | ¥25.62551 | ¥4,510.09 |
| 352 | ¥24.99980 | ¥8,799.93 |
| 528 | ¥24.63644 | ¥13,008.04 |
| 1,056 | ¥24.40363 | ¥25,770.23 |











