


NCP1117DT33T5G | |
|---|---|
DigiKey Part Number | NCP1117DT33T5GOSTR-ND - Tape & Reel (TR) NCP1117DT33T5GOSCT-ND - Cut Tape (CT) NCP1117DT33T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117DT33T5G |
Description | IC REG LINEAR 3.3V 1A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DT33T5G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1117-33IKVURG3 | Texas Instruments | 3,929 | 296-20658-1-ND | ¥1.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.10100 | ¥31.01 |
| 25 | ¥2.77560 | ¥69.39 |
| 100 | ¥2.41240 | ¥241.24 |
| 250 | ¥2.23952 | ¥559.88 |
| 500 | ¥2.13532 | ¥1,067.66 |
| 1,000 | ¥2.04964 | ¥2,049.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.90210 | ¥4,755.25 |
| 5,000 | ¥1.84917 | ¥9,245.85 |










