FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q256JVFIQ

DigiKey Part Number
W25Q256JVFIQ-ND
Manufacturer
Manufacturer Product Number
W25Q256JVFIQ
Description
IC FLASH 256MBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
32M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
133 MHz
Packaging
Tray
Write Cycle Time - Word, Page
3ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
16-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,199
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:2640
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.63000¥29.63
10¥27.62000¥276.20
44¥26.30295¥1,157.33
88¥25.68557¥2,260.33
132¥25.32432¥3,342.81
264¥24.71121¥6,523.76
528¥24.10248¥12,726.11
1,012¥23.85217¥24,138.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.