FLASH - NOR Memory IC 256Mbit SPI 120 MHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L25645GMI-08G

DigiKey Part Number
1092-1235-ND
Manufacturer
Manufacturer Product Number
MX25L25645GMI-08G
Description
IC FLASH 256MBIT SPI 16SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI 120 MHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
32M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
120 MHz
Packaging
Tube
Write Cycle Time - Word, Page
30µs, 750µs
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
16-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,405
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:8624
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.97000¥48.97
10¥45.60600¥456.06
44¥43.40500¥1,909.82
88¥42.37648¥3,729.13
132¥41.77659¥5,514.51
264¥40.75580¥10,759.53
528¥39.74538¥20,985.56
1,012¥38.80865¥39,274.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.