FLASH - NOR Memory IC 256Mbit SPI 120 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L25645GM2I-08G

DigiKey Part Number
1092-1234-ND
Manufacturer
Manufacturer Product Number
MX25L25645GM2I-08G
Description
IC FLASH 256MBIT SPI 120MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI 120 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
32M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
120 MHz
Packaging
Tube
Write Cycle Time - Word, Page
30µs, 750µs
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,900
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.03000¥45.03
10¥41.96200¥419.62
25¥40.72120¥1,018.03
92¥38.94587¥3,583.02
184¥38.00533¥6,992.98
276¥37.45826¥10,338.48
552¥36.53036¥20,164.76
1,012¥35.72858¥36,157.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.