DM1AA-SF-PEJ(82) | ||
---|---|---|
DigiKey Part Number | H122401-TR-ND - Tape & Reel (TR) H122401-CT-ND - Cut Tape (CT) H122401-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DM1AA-SF-PEJ(82) | |
Description | CONN SD CARD PUSH-PUSH R/A SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DM1AA-SF-PEJ(82) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 12 (9 + 3) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.114" (2.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.60000 | ¥33.60 |
10 | ¥30.49700 | ¥304.97 |
25 | ¥28.88760 | ¥722.19 |
50 | ¥28.21720 | ¥1,410.86 |
100 | ¥26.87340 | ¥2,687.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥22.84244 | ¥10,279.10 |
900 | ¥20.82687 | ¥18,744.18 |
1,350 | ¥19.48321 | ¥26,302.33 |
2,250 | ¥18.81137 | ¥42,325.58 |
3,150 | ¥18.13954 | ¥57,139.55 |